1825960000

Weidmuller
470-1825960000
1825960000

Mfr.:

Description:
Fixed Terminal Blocks 5.00/02/180 3.5SN BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.244

Stock:
1.244
Can Dispatch Immediately
On Order:
5.160
Expected 6/4/2026
4.020
Expected 7/16/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,937 € 9,37 €
0,822 € 20,55 €
0,723 € 43,38 €
0,659 € 79,08 €
0,59 € 177,00 €
0,555 € 299,70 €
0,524 € 534,48 €
0,463 € 1.166,76 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Push-In
12 A
300 V
28 AWG
14 AWG
PCB Mount
Vertical
Black
LSF
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 17.5 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 7.8 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 1,833 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.