1824740000

Weidmuller
470-1824740000
1824740000

Mfr.:

Description:
Fixed Terminal Blocks 5.00/02/90 3.5SN BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.051

Stock:
18.051 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
0,877 € 8,77 €
0,713 € 17,83 €
0,542 € 32,52 €
0,506 € 60,72 €
0,472 € 141,60 €
0,458 € 247,32 €
0,44 € 448,80 €
0,421 € 1.060,92 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
2 Position
5 mm
Push-In
12 A
300 V
28 AWG
14 AWG
PCB Mount
Right
Black
LSF
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 13.15 mm
Housing Material: Liquid Crystal Polymer (LCP)
Length: 14.75 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99