1821000000

Weidmuller
470-1821000000
1821000000

Mfr.:

Description:
Headers & Wire Housings SC 3.81/14/180G 3.2SN GN BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,81 € 58,10 €
4,01 € 120,30 €
3,85 € 231,00 €
3,70 € 444,00 €
3,59 € 969,30 €
3,49 € 1.779,90 €
3,47 € 3.539,40 €
3,44 € 8.668,80 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Headers & Wire Housings
RoHS:  
Headers
14 Position
3.81 mm (0.15 in)
1 Row
PCB Mount
Solder Pin
Straight
Pin (Male)
Tin
- 50 C
+ 120 C
Brand: Weidmuller
Contact Material: Copper Alloy
Current Rating: 17.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Gender: Male
Housing Material: Polyamide (PA)
IP Rating: IP20
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 320 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER