1810970000

Weidmuller
470-1810970000
1810970000

Mfr.:

Description:
Fixed Terminal Blocks LS 5.08/03/90 3.5SN GY BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,11 € 11,10 €
0,998 € 19,96 €
0,912 € 45,60 €
0,777 € 77,70 €
0,771 € 154,20 €
0,741 € 370,50 €
0,696 € 696,00 €
0,679 € 1.358,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
3 Position
5.08 mm
Screw Clamp
17.5 A
630 V
28 AWG
14 AWG
PCB Mount
Right
Gray
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Wemid
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
USHTS:
8536694040
ECCN:
EAR99