1793240000

Weidmuller
470-1793240000
1793240000

Mfr.:

Description:
Headers & Wire Housings SC 3.81/02/90G 3.2SN GN BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 197

Stock:
197 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,836 € 8,36 €
0,658 € 16,45 €
0,498 € 98,60 €
0,474 € 281,56 €
0,462 € 548,86 €
0,443 € 1.140,28 €
0,422 € 2.172,46 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Headers & Wire Housings
RoHS:  
Headers
2 Position
3.81 mm (0.15 in)
1 Row
PCB Mount
Solder Pin
Right Angle
Pin (Male)
Tin
- 50 C
+ 120 C
Brand: Weidmuller
Contact Material: Copper Alloy
Current Rating: 17.5 A
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Gender: Male
Housing Material: Polyamide (PA)
IP Rating: IP20
Product Type: Headers & Wire Housings
Factory Pack Quantity: 198
Subcategory: Headers & Wire Housings
Voltage Rating: 320 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER