1772070000

Weidmuller
470-1772070000
1772070000

Mfr.:

Description:
DIN Rail Terminal Blocks ZDU 2.5-2 BL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,89 € 18,90 €
1,70 € 34,00 €
1,53 € 76,50 €
1,36 € 136,00 €
1,29 € 258,00 €
1,26 € 630,00 €
1,22 € 1.220,00 €
1,20 € 2.400,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
ZDU
Brand: Weidmuller
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Tradename: Z-Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZDU Series DIN Rail Terminal Blocks

Weidmuller ZDU Series DIN Rail Terminal Blocks feature a universal contact system with spring connection and tension clamp technology. The terminal blocks offer a highly reliable top-entry conductor feed to ensure absolute clarity and easy handling, which is ideal in compact panel construction. The ZDU series has a modular design and pluggable standard cross-connections for flexible potential distribution. The ZDUA and ZDUB series deliver a practical design in standard- or roof-style variants with a standard 0.13mm2 to 4mm2 max clamping range. The Weidmuller ZDU Series DIN Rail Terminal Blocks are shock- and vibration-proof with electrical and mechanical function separation, ideal for various automotive and railway applications.