1728000000

Weidmuller
470-1728000000
1728000000

Mfr.:

Description:
Pluggable Terminal Blocks 3.50/08/90G 3.5SNBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 365

Stock:
365 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,14 € 4,14 €
2,94 € 29,40 €
2,58 € 64,50 €
2,26 € 113,00 €
2,00 € 240,00 €
1,76 € 1.056,00 €
1,73 € 1.868,40 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Fixed Terminal Blocks
8 Position
3.5 mm
Plug
Through Hole
PCB Mount
10 A
150 V
Black
S2L
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 14 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 14.2 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Unit Weight: 2,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.