1727570000

470-1727570000
1727570000

Mfr.:

Description:
Pluggable Terminal Blocks B2L 3.50/08/180 SN OR BX

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Weidmuller 1277290000
Weidmuller
Pluggable Terminal Blocks B2CF 3.50/08/180 SN OR BX

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Receptacles
8 Position
3.5 mm
Screwless
Spring Clamp
Panel Mount
10.3 A
200 V
28 AWG
16 AWG
28 AWG to 16 AWG
Orange
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 15.7 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20.8 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 126
Subcategory: Terminal Blocks
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99