1720060000

Weidmuller
470-1720060000
1720060000

Mfr.:

Description:
Fixed Terminal Blocks LM2N 3.50/16/90 4.5SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,80 € 8,80 €
8,27 € 82,70 €
8,24 € 412,00 €
7,96 € 796,00 €
7,67 € 1.917,50 €
7,59 € 3.795,00 €
7,57 € 7.570,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
16 Position
3.5 mm
Screw Clamp
13 A
320 V
28 AWG
14 AWG
PCB Mount
Right
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.