1690030000

Weidmuller
470-1690030000
1690030000

Mfr.:

Description:
DIN Rail Terminal Blocks ZDK 2.5/D/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,09 € 90,90 €
7,97 € 199,25 €
7,61 € 380,50 €
7,10 € 710,00 €
6,46 € 1.615,00 €
6,17 € 3.085,00 €
6,11 € 6.110,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
REACH - SVHC:
Feed Through Terminal Block
4 Position
10 A
500 V
Tension Clamp
Beige
Wemid
UL 94 V-0
DIN Rail
30 AWG
53 mm
5.1 mm
79.1 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99