1667770000

Weidmuller
470-1667770000
1667770000

Mfr.:

Description:
Fixed Terminal Blocks 3.50/03/90 OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.372

Stock:
1.372 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,97 € 2,97 €
2,12 € 21,20 €
1,87 € 46,75 €
1,69 € 84,50 €
1,42 € 238,56 €
1,31 € 660,24 €
1,24 € 1.249,92 €
1,16 € 2.923,20 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
3.5 mm
Clamp
10 A
300 V
28 AWG
14 AWG
PCB Mount
Right
Orange
LM
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-2
Height: 16 mm
Housing Material: Wemid
Length: 8.3 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 168
Subcategory: Terminal Blocks
Termination Style: Through Hole
Unit Weight: 1,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99