1633640000

Weidmuller
470-1633640000
1633640000

Mfr.:

Description:
Pluggable Terminal Blocks SLD 3.50/16/90G OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
183
Expected 7/9/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,66 € 12,66 €
10,42 € 104,20 €
7,30 € 146,00 €
7,16 € 429,60 €
6,59 € 659,00 €
6,32 € 1.643,20 €
6,09 € 3.045,00 €
5,99 € 5.990,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Fixed Terminal Blocks
16 Position
3.5 mm
Plug
Through Hole
PCB Mount
8 A
300 V
Orange
SLD
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
Height: 26.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 24.7 mm
Mounting Angle: Right
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Unit Weight: 10,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99