1630720000

Weidmuller
470-1630720000
1630720000

Mfr.:

Description:
Fixed Terminal Blocks BLL 5.08/03/180 3.2 SN OR BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,26 € 3,26 €
2,32 € 23,20 €
2,03 € 50,75 €
1,74 € 87,00 €
1,67 € 200,40 €
1,45 € 348,00 €
1,39 € 834,00 €
1,33 € 1.436,40 €
1,30 € 3.276,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5.08 mm
Plug
15 A
300 V
PCB Mount
Vertical
Orange
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 120
Subcategory: Terminal Blocks
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99