1614090000

Weidmuller
470-1614090000
1614090000

Mfr.:

Description:
Pluggable Terminal Blocks BL 3.50/05/180 SN BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 284

Stock:
284 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,27 € 6,27 €
5,03 € 50,30 €
4,43 € 110,75 €
3,85 € 192,50 €
3,58 € 365,16 €
3,25 € 663,00 €
3,19 € 1.626,90 €
3,14 € 3.202,80 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5 Position
3.5 mm
Screw
Screw
Cable Mounts
10 A
300 V
28 AWG
14 AWG
28 AWG to 14 AWG
Black
BL
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 13 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 18.5 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 102
Subcategory: Terminal Blocks
Width: 17.5 mm
Unit Weight: 5,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.