1609820000

Weidmuller
470-1609820000
1609820000

Mfr.:

Description:
Wire Labels & Markers DEK 5/6 MC NE WS BX = 1000 CD=200 EA

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
16.000
Expected 6/18/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,069 € 69,00 €
0,058 € 116,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
RoHS:  
Labels
Blank
Polyamide (PA)
White
5 mm
6 mm
DEK
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: DE
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Packaging: Bulk
Product Type: Wire Labels & Markers
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 132 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99