1537240000

Weidmuller
470-1537240000
1537240000

Mfr.:

Description:
Push-button Enclosures KLIPPON CS STB 1-2

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
661,35 € 661,35 €
646,78 € 3.233,90 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Push-button Enclosures
Stainless Steel
Wall Mount
IP54, IP66
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Product: Control Station
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Control and Signalling Device
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER