1527540000

Weidmuller
470-1527540000
1527540000

Mfr.:

Description:
Terminal Block Tools & Accessories ZQV 2.5N/2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.299

Stock:
1.299
Can Dispatch Immediately
On Order:
1.920
Expected 6/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,26 € 1,26 €
0,92 € 9,20 €
0,746 € 18,65 €
0,742 € 44,52 €
0,71 € 213,00 €
0,637 € 343,98 €
0,462 € 1.164,24 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminal Block Tools & Accessories
RoHS:  
Plug In Bridges / Jumpers
Cross Connector
A Series
Orange
Bulk
Brand: Weidmuller
Material: Wemid
Product Type: Terminal Block Tools & Accessories
Series: ZQV
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Unit Weight: 1,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Klippon® Connect AITB Terminal Blocks

Weidmuller Klippon® Connect AITB Terminal Blocks and Accessories are an AITB modular terminal block system specially developed to meet the specific requirements and safety regulations for wiring in building installations. The Klippon Connect AITB components feature standardized test points enabling automated testing and checking processes. Maintenance and testing tasks can be carried out safely and quickly. The terminal blocks provide vibration-resistant, gas-tight connections to meet harsh environment requirements. Intuitive handling and a clear design allow terminal functions to be distinguished from each other instantly.