1508080000

Weidmuller
470-1508080000
1508080000

Mfr.:

Description:
I/O Modules UR20-2FCNT-100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
266,61 € 266,61 €
258,58 € 2.585,80 €
256,14 € 6.403,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: I/O Modules
REACH - SVHC:
Remote I/O Modules
24 VDC
Push-In
Brand: Weidmuller
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: I/O Modules
Series: UR20
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: u-remote
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.