1507370000

Weidmuller
470-1507370000
1507370000

Mfr.:

Description:
Fixed Terminal Blocks LSF-SMD 3.50/04/180 SN BK TU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,34 € 3,34 €
2,37 € 23,70 €
1,94 € 48,50 €
1,81 € 66,97 €
1,75 € 194,25 €
1,74 € 450,66 €
1,73 € 896,14 €
1,72 € 1.781,92 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
4 Position
3.5 mm
Push-In
10 A
300 V
28 AWG
14 AWG
PCB Mount
Straight
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 16.3 mm
Length: 10.5 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 37
Subcategory: Terminal Blocks
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.