1480000001

Weidmuller
470-1480000001
1480000001

Mfr.:

Description:
Terminals DFFC 0.5-1.0 SN 3000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.850

Stock:
2.850 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,343 € 3,43 €
0,27 € 6,75 €
0,244 € 24,40 €
0,197 € 49,25 €
0,191 € 191,00 €
0,158 € 474,00 €
0,152 € 1.824,00 €
0,151 € 3.171,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Contacts
Crimp
Not Insulated
20 AWG
18 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
Brand: Weidmuller
Product Type: Terminals
Factory Pack Quantity: 3000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER