1478220000

Weidmuller
470-1478220000
1478220000

Mfr.:

Description:
Power Supplies - DIN Rail Mount PRO MAX 72W 12V 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,73 € 76,73 €
76,18 € 761,80 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Supplies - DIN Rail Mount
REACH - SVHC:
1-Phase / Single Phase
72 W
85 VAC to 277 VAC, 80 VDC to 370 VDC
1 Output
12 VDC
6 A
Industrial
125 mm (4.921 in)
32 mm (1.26 in)
130 mm (5.118 in)
PRO MAX
Brand: Weidmuller
Dimensions: 32 mm x 130 mm x 125 mm
Isolation Voltage: 4 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Thailand
The country is subject to change at the time of shipment.

PRO MAX DIN Rail Switch-Mode Power Supplies

Weidmuller PRO MAX DIN Rail Switch-Mode Power Supplies are 72W to 960W high-performance and durable switch-mode power supply (SMPS) units designed for demanding requirements. Weidmuller PRO MAX reliably copes with a continuous overload of up to 20% or short-term peak loads of 300% occurring with high control cabinet temperatures. These power supplies also provide high boost capability and full power in a wide temperature range.