1468880000

Weidmuller
470-1468880000
1468880000

Mfr.:

Description:
Wire Stripping & Cutting Tools STRIPAX ULTIMATE FOR TEFLON WIRES

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,19 € 112,19 €
108,06 € 540,30 €
98,33 € 2.458,25 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Stripping & Cutting Tools
RoHS:  
REACH - SVHC:
Tools
Stripping and Cutting Tool
Brand: Weidmuller
Color: Black
For Use With: 10 AWG to 24 AWG Cable
Packaging: Bulk
Product Type: Wire Strippers & Cutters
Series: STRIPAX
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 224 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.