1423550000

Weidmuller
470-1423550000
1423550000

Mfr.:

Description:
Power Meters & Energy Meters POWER MONITOR

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
253,00 € 253,00 €
214,90 € 2.149,00 €
203,36 € 5.084,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Power Meters & Energy Meters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Energy Meter
Single-Phase, 2-Phase, 3-Phase
0 to 250 V
50 Hz to 60 Hz
5 A
Panel
100 VAC/VDC
240 VAC, 300 VDC
LCD
RS485
IP51, IP20
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 96 mm
Length: 68 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030320090

FEATURED PRODUCTS
WEIDMULLER