1418000000

Weidmuller
470-1418000000
1418000000

Mfr.:

Description:
Pluggable Terminal Blocks RSV1,6 B24 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,61 € 6,61 €
6,34 € 63,40 €
4,99 € 99,80 €
4,84 € 290,40 €
4,67 € 467,00 €
4,37 € 1.136,20 €
4,17 € 2.085,00 €
4,05 € 4.050,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
24 Position
5 mm
Crimp
Crimp
Free Hanging
10 A
600 V
26 AWG
12 AWG
Gray
Brand: Weidmuller
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Flammability Rating: UL 94 V-0
Height: 33 mm
Housing Material: Polyamide (PA)
Length: 33 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99