1417000000

Weidmuller
470-1417000000
1417000000

Mfr.:

Description:
Pluggable Terminal Blocks RSV1,6 B18 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,18 € 5,18 €
4,40 € 44,00 €
4,39 € 109,75 €
3,92 € 196,00 €
3,91 € 391,00 €
3,89 € 972,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
18 Position
5 mm
Crimp
Crimp
Free Hanging
10 A
600 V
26 AWG
12 AWG
Gray
Brand: Weidmuller
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Height: 33 mm
Housing Material: Polyamide (PA)
Length: 29 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Width: 46 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.