1413000000

Weidmuller
470-1413000000
1413000000

Mfr.:

Description:
Pluggable Terminal Blocks RSV1,6 B4 GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 8/6/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,65 € 3,65 €
3,10 € 31,00 €
2,67 € 66,75 €
2,37 € 118,50 €
2,18 € 218,00 €
2,07 € 517,50 €
1,97 € 985,00 €
1,87 € 1.870,00 €
1,84 € 4.600,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
4 Position
5 mm
Crimp
Crimp
Cable Mounts
10 A
600 V
26 AWG
12 AWG
Brand: Weidmuller
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.