1356850000

Weidmuller
470-1356850000
1356850000

Mfr.:

Description:
Fixed Terminal Blocks LL 6.35/04/90V 5.0SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,88 € 4,88 €
3,47 € 34,70 €
3,04 € 76,00 €
2,73 € 136,50 €
2,60 € 260,00 €
2,54 € 670,56 €
2,41 € 1.272,48 €
2,30 € 2.428,80 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
6.35 mm
Phillips
30 A
600 V
26 AWG
10 AWG
PCB Mount
Vertical
Black
Brand: Weidmuller
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 66
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.