1315450000

Weidmuller
470-1315450000
1315450000

Mfr.:

Description:
I/O Modules UR20-16DO-N-PLC-INT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,04 € 157,04 €
123,86 € 1.238,60 €
120,03 € 3.000,75 €
117,42 € 5.871,00 €
117,22 € 11.722,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: I/O Modules
Remote I/O Modules
24 VDC
Digital
Push-In
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: I/O Modules
Series: UR20
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: u-remote
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090