1282160000

470-1282160000
1282160000

Mfr.:

Description:
Pluggable Terminal Blocks BLA 6 SN OR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,02 € 10,02 €
8,92 € 89,20 €
6,23 € 124,60 €
5,35 € 267,50 €
4,54 € 454,00 €
4,36 € 872,00 €
4,20 € 2.100,00 €
4,09 € 4.090,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Plugs
6 Position
5.08 mm
Plug-in
Spring Clamp
Panel Mount
10 A
300 V
28 AWG
16 AWG
Orange
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Height: 15.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 20 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Width: 30.48 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.