1278280000

Weidmuller
470-1278280000
1278280000

Mfr.:

Description:
Pluggable Terminal Blocks B2CF 3.50/14/180LR SN BK BX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,31 € 16,31 €
10,59 € 105,90 €
9,66 € 241,50 €
9,20 € 496,80 €
8,95 € 966,60 €
8,77 € 2.367,90 €
8,64 € 4.665,60 €
8,57 € 8.792,82 €
2.538 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
Receptacles
14 Position
3.5 mm
Push-In
Screw
DIN Rail
13.4 A
320 V
30 AWG
16 AWG
30 AWG to 16 AWG
Black
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
Height: 17.25 mm
Length: 29.9 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 54
Subcategory: Terminal Blocks
Width: 31.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99