1276450150

Weidmuller
470-1276450150
1276450150

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-VSBD180-M8G-3-1.5U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,87 € 21,87 €
20,00 € 200,00 €
19,42 € 485,50 €
19,06 € 953,00 €
18,58 € 1.858,00 €
18,31 € 4.577,50 €
18,25 € 9.125,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Valve Plug B
3 Position
M8
3 Position
1.5 m (4.921 ft)
4 A
24 V
Black
IP67
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99