1196350000

Weidmuller
470-1196350000
1196350000

Mfr.:

Description:
Wall Mounted Panel Enclosures KTB FS 553520 S4E0

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.781,93 € 1.781,93 €
1.759,56 € 8.797,80 €
10 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Terminal Box
Stainless Steel
Silver
13.780 in
IP66, IP67
3, 4X, 12
Brand: Weidmuller
Cover Colour: Silver
Depth: 21.653 in
Housing Colour: Silver
Mounting Style: Wall Mount
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Thickness: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536908599
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER