1195380000

Weidmuller
470-1195380000
1195380000

Mfr.:

Description:
Wall Mounted Panel Enclosures KTB MH 624520 S4E3

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.534,59 € 2.534,59 €
10 Quote

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wall Mounted Panel Enclosures
Terminal Box
Stainless Steel
Unfinished
17.717 in
24.409 in
IP66, IP67
3, 4X, 12
Brand: Weidmuller
Cover Colour: Unfinished
Depth: 7.874 in
Features: Lockable, Mounting Flange, Sealed, Wall Mount
Housing Colour: Unfinished
Mounting Style: Wall Mount
Product: Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Thickness: 1.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536908599
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER