1122810000

Weidmuller
470-1122810000
1122810000

Mfr.:

Description:
Industrial Relays TRS 120VUC 1CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 254

Stock:
254 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,82 € 21,82 €
19,43 € 194,30 €
18,39 € 367,80 €
17,91 € 895,50 €
16,26 € 1.626,00 €
15,43 € 3.086,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Industrial Relays
RoHS:  
REACH - SVHC:
DIN Rail
Solid State Relays
Electromechanical Relay
Screw
1 Form C (SPDT-NO, NC)
6 A
Screw
Non-Latching
120 VAC, 120 VDC
30 kOhms, 34.29 kOhms
3.5 mA, 4 mA
250 VAC, 250 VDC
Silver Nickel (AgNi)
IP20
TRS
87.8 mm
6.4 mm
89.6 mm
Bulk
Brand: Weidmuller
Power Consumption: 420 mW
Product Type: Industrial Relays
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 35,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
USHTS:
8536490050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Termseries (TRS) Relay Modules

Weidmuller Termseries (TRS) Relay Modules offer one or two CO contacts with contact materials AgNi, AgSnO, and AgNi 5µm Au. The relays have input voltages of 5VDC and 230VDC with colored markings. The marking colors include DC blue, AC red, and UC white.