1073350000

Weidmuller
470-1073350000
1073350000

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CH20M22 B GGY/BK 2019

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,54 € 6,54 €
5,55 € 55,50 €
5,46 € 109,20 €
5,20 € 520,00 €
4,88 € 976,00 €
4,64 € 2.320,00 €
4,56 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Modular Connectors / Ethernet Connectors
Wire Housings
Housing
SMD/SMT
IP20
- 40 C
+ 120 C
Accessory Type: Modular Housing
Brand: Weidmuller
Flammability Rating: UL 94 V-0
Number of Positions: 24 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.