1024200000

Weidmuller
470-1024200000
1024200000

Mfr.:

Description:
DIN Rail Terminal Blocks WDU 2.5/TC TYP T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
50
Expected 6/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,01 € 18,01 €
12,13 € 121,30 €
10,85 € 271,25 €
10,32 € 516,00 €
9,88 € 988,00 €
9,45 € 2.362,50 €
9,12 € 4.560,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Thermocouple Terminal Block
2 Position
Screw
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
12 AWG
50 mm
10.2 mm
60 mm
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.