1020100000

Weidmuller
470-1020100000
1020100000

Mfr.:

Description:
DIN Rail Terminal Blocks WDU 4,WM,BG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29.952

Stock:
29.952 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,66 € 1,66 €
1,23 € 12,30 €
1,07 € 21,40 €
0,972 € 48,60 €
0,869 € 86,90 €
0,781 € 156,20 €
0,728 € 364,00 €
0,685 € 685,00 €
0,636 € 1.272,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
32 A
800 V
Screw
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
26 AWG
10 AWG
46.5 mm
6.1 mm
60 mm
WDU
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 10 AWG
Unit Weight: 9,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.