1020040000

Weidmuller
470-1020040000
1020040000

Mfr.:

Description:
DIN Rail Terminal Blocks WDU 2.5 RT (RED)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.238

Stock:
1.238 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,50 € 15,00 €
1,31 € 26,20 €
1,19 € 59,50 €
1,01 € 101,00 €
0,92 € 184,00 €
0,86 € 430,00 €
0,812 € 812,00 €
0,799 € 1.598,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
RoHS:  
Feed Through Terminal Block
2 Position
24 A
800 V
Screw
Red
Thermoplastic (TP)
UL 94 V-0
DIN Rail
30 AWG
12 AWG
46.5 mm
5.1 mm
60 mm
WDU
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 30 AWG to 12 AWG
Unit Weight: 8,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.