1014000000

Weidmuller
470-1014000000
1014000000

Mfr.:

Description:
DIN Rail Terminal Blocks 6/2 1/4x1-1/4 NO LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
7,64 € 76,40 €
6,73 € 168,25 €
6,28 € 314,00 €
5,81 € 581,00 €
5,44 € 1.360,00 €
5,08 € 2.540,00 €
4,95 € 4.950,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fuse Terminal Block
2 Position
6.3 A
250 V
Screw
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
20 AWG
8 AWG
66.5 mm
11.9 mm
60 mm
WSI
Bulk
Brand: Weidmuller
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 25
Subcategory: Terminal Blocks
Wire Gauge Range: 20 AWG to 8 AWG
Unit Weight: 27,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536908599
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.