1013710000

Weidmuller
470-1013710000
1013710000

Mfr.:

Description:
Pluggable Terminal Blocks 5.08HC/04/180 SN OR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,33 € 5,33 €
3,53 € 35,30 €
3,34 € 83,50 €
3,23 € 161,50 €
2,90 € 261,00 €
2,56 € 691,20 €
2,36 € 1.274,40 €
2,33 € 2.516,40 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
4 Position
5.08 mm
Push-In
Spring Clamp
Cable Mounts
18.5 A
300 V
26 AWG
12 AWG
26 AWG to 12 AWG
Orange
BLF
Bulk
Brand: Weidmuller
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 14.2 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 27.7 mm
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 90
Subcategory: Terminal Blocks
Width: 20.32 mm
Unit Weight: 8,011 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.