1011890800

Weidmuller
470-1011890800
1011890800

Mfr.:

Description:
Sensor Cables / Actuator Cables SAIL-M12BGM12G-4-8.0T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,43 € 27,43 €
23,54 € 235,40 €
22,51 € 562,75 €
21,79 € 1.089,50 €
21,06 € 2.106,00 €
19,90 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
M12
Female / Female
A Coded
8 m (26.247 ft)
4 A
250 V
Black
IP65, IP66, IP67, IP68, IP69
Brand: Weidmuller
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.