1011000000

Weidmuller
470-1011000000
1011000000

Mfr.:

Description:
DIN Rail Terminal Blocks WSI 6,WM,BG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3.943

Stock:
3.943 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,55 € 9,55 €
7,77 € 77,70 €
6,54 € 163,50 €
5,99 € 299,50 €
5,61 € 561,00 €
5,16 € 1.290,00 €
4,89 € 2.445,00 €
4,68 € 4.680,00 €
4,53 € 11.325,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Fuse Terminal Block
2 Position
6.3 A
250 V
Screw
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
20 AWG
8 AWG
61 mm
7.9 mm
60 mm
WSI
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Wire Gauge Range: 20 AWG to 8 AWG
Unit Weight: 19,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536908599
CNHTS:
8536909000
USHTS:
8536904000
ECCN:
EAR99