0534200000

Weidmuller
470-0534200000
0534200000

Mfr.:

Description:
Terminals H 10.0/21, IVORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.400

Stock:
4.400 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,226 € 22,60 €
0,203 € 60,90 €
0,166 € 166,00 €
0,156 € 390,00 €
0,141 € 1.410,00 €
0,134 € 2.680,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
RoHS:  
Ferrules
Wire End
Crimp
Insulated
8 AWG
Push-In
Ivory
Tin
Copper
H
Bulk
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Insulation Material: Polypropylene (PP)
Length: 22 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 100
Subcategory: Terminals
Wire Gauge: 8 AWG
Unit Weight: 542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER