0468660351

Weidmuller
470-0468660351
0468660351

Mfr.:

Description:
Wire Labels & Markers DEK 6 FW 351-400

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,065 € 32,50 €
0,064 € 64,00 €
0,063 € 157,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
Markers
Terminal Marker
Polyamide (PA)
White
6 mm
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 5 mm
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
4911990000
USHTS:
3926909989
ECCN:
EAR99