0468660251

Weidmuller
470-0468660251
0468660251

Mfr.:

Description:
Wire Labels & Markers DEK 6 FW 251-300

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,071 € 35,50 €
0,061 € 61,00 €
0,06 € 150,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Wire Labels & Markers
Marker Card
Polyamide (PA)
6 mm
Brand: Weidmuller
Height: 5 mm
Maximum Temperature: + 100 C
Minimum Temperature: - 40 C
Product Type: Wire Labels & Markers
Factory Pack Quantity: 500
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
4911109000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.