0463000000

Weidmuller
470-0463000000
0463000000

Mfr.:

Description:
Terminals H 1.0/14,17AWG YL 1 PACK OF 500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311.500

Stock:
311.500 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,031 € 15,50 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
RoHS:  
Ferrules
Wire End
Crimp
Insulated
17 AWG
Push-In
Yellow
Tin
Copper
H
Bulk
Brand: Weidmuller
Insulation Material: Polypropylene (PP)
Length: 14 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 17 AWG
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER