0380260000

Weidmuller
470-0380260000
0380260000

Mfr.:

Description:
DIN Rail Terminal Blocks AKE 4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,46 € 7,46 €
5,95 € 59,50 €
5,45 € 109,00 €
5,08 € 254,00 €
4,71 € 471,00 €
4,45 € 890,00 €
4,15 € 2.075,00 €
4,11 € 4.110,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: DIN Rail Terminal Blocks
Feed Through Terminal Block
2 Position
500 V
Screw
Green / Yellow
Polyamide (PA)
UL 94 V-2
DIN Rail
26 AWG
12 AWG
34.5 mm
7 mm
32 mm
Brand: Weidmuller
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 50 C
Product Type: DIN Rail Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Wire Gauge Range: 26 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Romania
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.