0373000000

Weidmuller
470-0373000000
0373000000

Mfr.:

Description:
Terminals H2,5/7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.000

Stock:
7.000
Can Dispatch Immediately
On Order:
5.000
Expected 3/5/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,021 € 21,00 €
0,019 € 190,00 €
0,018 € 360,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
Ferrules
14 AWG
Brand: Weidmuller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Length: 7 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 14 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

FEATURED PRODUCTS
WEIDMULLER