0274220000

Weidmuller
470-0274220000
0274220000

Mfr.:

Description:
Barrier Terminal Blocks 6,6 POLE,KRG,BN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 465

Stock:
465 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,50 € 9,50 €
7,34 € 73,40 €
6,50 € 162,50 €
5,99 € 299,50 €
5,57 € 557,00 €
4,89 € 1.222,50 €
4,81 € 2.405,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Barrier Terminal Blocks
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Barrier Terminal Blocks
24 A
400 V
22 AWG
12 AWG
Terminal Strip
Yellow
MK 3
Bulk
Brand: Weidmuller
Length: 16.1 mm
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 60 C
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Termination Style: Screw
Width: 54.25 mm
Wire Gauge: 22 AWG to 12 AWG
Unit Weight: 22,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.