0191900000

Weidmuller
470-0191900000
0191900000

Mfr.:

Description:
Terminals H6,0/12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40.000

Stock:
40.000 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,073 € 36,50 €
0,07 € 70,00 €
0,063 € 157,50 €
0,056 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Terminals
RoHS:  
Ferrules
Wire End
Crimp
Not Insulated
10 AWG
Push-In
Tin
Copper
Brand: Weidmuller
Length: 12 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WEIDMULLER